396-030-521-858

Heilind Number:EDA396-030-521-858
Manufacturer:EDAC
Manufacturer Number:396-030-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-858

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and is engineered for optimal performance. With a 3A amperage capacity, it ensures reliable power transmission. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 30 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure installations. Its straight mount orientation makes it easy to integrate into various electronic setups. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a range of environments. Perfect for use in a variety of applications, this Card Edge Connector is a valuable component for any electronics project.