396-030-522-103

Heilind Number:EDA396-030-522-103
Manufacturer:EDAC
Manufacturer Number:396-030-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features a single row layout with 30 positions and a .125-inch pitch for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transfer at an amperage of 3A. The straight mount orientation and .2-inch row spacing facilitate easy installation, while its wide operating temperature range of -40 to 105°C guarantees dependable functionality in various environments. Upgrade your electronic projects with this essential connector.