396-030-522-107

Heilind Number:EDA396-030-522-107
Manufacturer:EDAC
Manufacturer Number:396-030-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek Black. Boasting a robust amperage of 3A, this connector is designed for seamless performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both durability and reliable conductivity. With a single row configuration and 30 positions, it offers ample connectivity options for your PCB board. The .125 inch pitch and .2 inch row spacing guarantee precise alignment. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this essential component.