396-030-522-158

Heilind Number:EDA396-030-522-158
Manufacturer:EDAC
Manufacturer Number:396-030-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a sophisticated black hue. Designed for efficiency, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row configuration and 30 positions for seamless integration, this connector offers optimal connectivity for your board-to-board applications. Crafted with precision, it features copper alloy contacts and a pitch of .125 inches, guaranteeing secure and stable connections. The straight mount orientation and .2-inch row spacing further streamline installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it a versatile choice for various projects. Elevate your electronics with this essential component, perfect for meeting your connectivity needs with ease.