396-030-522-201

Heilind Number:EDA396-030-522-201
Manufacturer:EDAC
Manufacturer Number:396-030-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The two-row design with 30 positions allows for efficient data transfer. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing low impedance and high conductivity. The .125-inch pitch and .2-inch row spacing provide seamless integration. Whether for industrial or commercial use, this connector is a must-have for your electronic projects. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.