396-030-522-203

Heilind Number:EDA396-030-522-203
Manufacturer:EDAC
Manufacturer Number:396-030-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-203

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration on PCBs, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging conditions. With two rows of copper alloy contacts providing a total of 30 positions, it offers ample connectivity for your electronic components. The precise pitch of .125 inches and row spacing of .2 inches make for easy and secure installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Perfect for applications in industries like automotive, telecommunications, and more, this connector is a must-have for efficient board-to-board connections. Upgrade your connectivity solutions with this essential component.