396-030-522-207

Heilind Number:EDA396-030-522-207
Manufacturer:EDAC
Manufacturer Number:396-030-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-207

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Delivering a reliable 3 A of power, it ensures seamless performance for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety. With two rows and 30 positions, it offers ample connectivity options. The Copper Alloy contact material and .125-inch pitch further optimize signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.