396-030-522-208

Heilind Number:EDA396-030-522-208
Manufacturer:EDAC
Manufacturer Number:396-030-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-208

Detailed Description

Enhance your printed circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it accommodates up to 30 positions with a pitch of .125 inches. The straight mount orientation and compact .2 inch row spacing make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your PCB connections with this essential component, perfect for a wide range of applications in the electronics industry.