396-030-522-258

Heilind Number:EDA396-030-522-258
Manufacturer:EDAC
Manufacturer Number:396-030-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a dual-row layout with 30 positions, ensuring seamless communication across your PCBs. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating environments. The contact material, Copper Alloy, maintains efficient signal transmission, while the sleek black color adds a professional touch to your assembly. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation provides ease of installation, making it a convenient choice for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in demanding conditions. Trust in its quality and efficiency for seamless board-to-board connections in your electronic designs.