396-030-522-602

Heilind Number:EDA396-030-522-602
Manufacturer:EDAC
Manufacturer Number:396-030-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable essential for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector boasts Copper Alloy contacts for reliable conductivity. With a single row configuration and a pitch of .125 inches, it accommodates up to 30 positions with precision. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a versatile component for various applications. Its straight mount orientation and .2-inch row spacing further streamline installation, making it a must-have for any electronic setup. Elevate your connectivity game with this dependable connector.