396-030-522-607

Heilind Number:EDA396-030-522-607
Manufacturer:EDAC
Manufacturer Number:396-030-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-607

Detailed Description

Enhance connectivity within your PCB setup with this sophisticated Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector features a single row with 30 positions, accommodating a variety of connections. Crafted with precision, its contact material is Copper Alloy, guaranteeing efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal performance in tight spaces. The connector's straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your connectivity solutions with this essential component.