396-030-522-612

Heilind Number:EDA396-030-522-612
Manufacturer:EDAC
Manufacturer Number:396-030-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-612

Detailed Description

Enhance connectivity within your electronic devices with this Black Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row configuration with 30 positions, offering reliable performance in signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee efficient power transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for optimal functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for seamless board-to-board connections in your electronic designs.