396-030-522-658

Heilind Number:EDA396-030-522-658
Manufacturer:EDAC
Manufacturer Number:396-030-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating and Copper Alloy contacts, you can rely on efficient power transmission. The 1-row configuration with 30 positions and a pitch of .125 inches ensures optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers reliable performance in various environments. Streamline your board-to-board connections with this essential component.