396-030-522-678

Heilind Number:EDA396-030-522-678
Manufacturer:EDAC
Manufacturer Number:396-030-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-678

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Engineered for optimal performance, it features a high amperage rating of 3A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 30 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it can withstand harsh environments with an operating temperature range of -40 to 105°C. Ideal for various electronic applications, this connector is a must-have for seamless board-to-board connections.