396-030-522-802

Heilind Number:EDA396-030-522-802
Manufacturer:EDAC
Manufacturer Number:396-030-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With two rows and 30 positions, it offers ample connectivity options at a pitch of .125 inches. The straight mount orientation and a row spacing of .2 inches ensure easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its 3A amperage rating for reliable power transmission. Explore more of our high-quality PCB connectors in the Board To Board category.