396-030-522-807

Heilind Number:EDA396-030-522-807
Manufacturer:EDAC
Manufacturer Number:396-030-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-807

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Engineered for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable insulation and durability. With two rows and thirty positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity with this essential component today.