396-030-522-808

Heilind Number:EDA396-030-522-808
Manufacturer:EDAC
Manufacturer Number:396-030-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a dual-row design and thirty copper alloy contact positions, it facilitates seamless data transfer on PCBs. The .125-inch pitch and .2-inch row spacing allow for efficient integration, while its straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in the technology sector. Elevate your connectivity solutions with this essential component.