396-030-522-858

Heilind Number:EDA396-030-522-858
Manufacturer:EDAC
Manufacturer Number:396-030-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-858

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed to deliver optimal performance, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of 30 copper alloy contacts, each with a 3A amperage rating, it guarantees reliable power distribution. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Elevate your connector game with this essential component for your PCB setup.