396-030-522-878

Heilind Number:EDA396-030-522-878
Manufacturer:EDAC
Manufacturer Number:396-030-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-522-878

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless board-to-board integration, it features 30 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient power delivery, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Its sleek black color adds a professional touch to your PCB assembly, and the straight mount orientation simplifies installation. Trust in this high-quality component to meet your connectivity needs with precision and durability.