396-030-526-101

Heilind Number:EDA396-030-526-101
Manufacturer:EDAC
Manufacturer Number:396-030-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, offering reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting quality and optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure connections on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance in various environments. Upgrade your electronic projects with this essential component.