396-030-526-102

Heilind Number:EDA396-030-526-102
Manufacturer:EDAC
Manufacturer Number:396-030-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-102

Detailed Description

Enhance connectivity in your electronic projects with this sleek and reliable Card Edge Connector. Featuring a sophisticated black design, this connector not only looks sharp but also delivers exceptional performance. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. The Copper Alloy contact material guarantees efficient power transmission, while the 30 positions cater to a wide range of connection needs. Its straight mount orientation and compact .125-inch pitch make for easy installation, perfect for board-to-board PCB connectors. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any project. Elevate your connectivity game with this top-notch Card Edge Connector.