396-030-526-108

Heilind Number:EDA396-030-526-108
Manufacturer:EDAC
Manufacturer Number:396-030-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency, this connector features a single row layout with 30 positions, ensuring precise alignment and optimal signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments. The contact material, made of Copper Alloy, further enhances conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .125 inches and row spacing of .2 inches, it offers compatibility with a variety of boards. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential connector.