396-030-526-201

Heilind Number:EDA396-030-526-201
Manufacturer:EDAC
Manufacturer Number:396-030-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-201

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any application. Featuring two rows and thirty positions, it offers ample space for secure contact. The copper alloy contacts and .125-inch pitch guarantee efficient conductivity, while the wide operating temperature range of -40 to 105°C ensures versatility in diverse environments. With a straight mount orientation and .2-inch row spacing, integration is effortless. Trust in this essential connector for optimal signal transmission and system functionality.