396-030-526-202

Heilind Number:EDA396-030-526-202
Manufacturer:EDAC
Manufacturer Number:396-030-526-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and a housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also ensures safety and reliability. Featuring two rows of high-quality Copper Alloy contacts, it provides stable and efficient power transmission with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for easy and secure installation on your board. With 30 positions available, you'll have plenty of room for all your connections. Whether for commercial or industrial use, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105°C. Trust in our connector for seamless board-to-board connections in your electronic projects.