396-030-526-208

Heilind Number:EDA396-030-526-208
Manufacturer:EDAC
Manufacturer Number:396-030-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. With a contact material of Copper Alloy, it guarantees efficient conductivity. Featuring two rows with a pitch of .125 inches and 30 positions, it offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust this connector to facilitate seamless board-to-board connections in your PCB setups.