396-030-526-212

Heilind Number:EDA396-030-526-212
Manufacturer:EDAC
Manufacturer Number:396-030-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-212

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. This versatile connector, featuring a sleek black finish, offers reliable power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures stability and longevity in various operating environments, even in temperatures ranging from -40 to 105°C. Boasting a double-row configuration and 30 positions, it facilitates efficient data transfer between circuit boards. The contact material, made from Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is achieved in assembly. Its straight mount orientation further streamlines installation processes. Trust in this essential component for seamless board-to-board connections in your electronic devices.