396-030-526-602

Heilind Number:EDA396-030-526-602
Manufacturer:EDAC
Manufacturer Number:396-030-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-602

Detailed Description

Enhance your PCB connectivity with our sleek and reliable Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 30 positions for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures secure and stable performance. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in varying environments. Upgrade your connectivity solution with this essential component.