396-030-526-607

Heilind Number:EDA396-030-526-607
Manufacturer:EDAC
Manufacturer Number:396-030-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 30 positions, it offers ample space for efficient connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're working on a DIY project or a commercial endeavor, this Card Edge Connector is the perfect choice for your PCB setup. Elevate your connectivity experience with this essential component.