396-030-526-608

Heilind Number:EDA396-030-526-608
Manufacturer:EDAC
Manufacturer Number:396-030-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 30 positions, facilitating seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power delivery at a steady amperage of 3A. The convenient pitch of .125 inches and row spacing of .2 inches allow for efficient integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for various industrial applications, making it a must-have in your connector toolkit.