396-030-526-612

Heilind Number:EDA396-030-526-612
Manufacturer:EDAC
Manufacturer Number:396-030-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-612

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 30 positions and a single row layout, it offers seamless connectivity for your electronic components. The Copper Alloy contacts provide reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether for industrial or commercial use, our Card Edge Connector guarantees efficient and secure board-to-board connections. Trust in its straight mount orientation for a seamless integration into your PCB setup. Elevate your connectivity solutions with this essential component.