396-030-526-678

Heilind Number:EDA396-030-526-678
Manufacturer:EDAC
Manufacturer Number:396-030-526-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-678

Detailed Description

Enhance connectivity between circuit boards with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row with 30 positions, ensuring optimal performance in a variety of electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable power transmission with an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient board-to-board connections in any electronic setup. Explore our full range of PCB connectors for more essential components.