396-030-526-803

Heilind Number:EDA396-030-526-803
Manufacturer:EDAC
Manufacturer Number:396-030-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-803

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts. With two rows and 30 positions, it offers ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precision in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various applications. Upgrade your PCB setup with this reliable connector, a must-have in any electronic enthusiast's toolkit.