396-030-526-804

Heilind Number:EDA396-030-526-804
Manufacturer:EDAC
Manufacturer Number:396-030-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-804

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for maximum performance, it features two rows of 30 copper alloy contacts, ensuring reliable transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether for industrial machinery or consumer electronics, this black connector offers a straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.