396-030-526-807

Heilind Number:EDA396-030-526-807
Manufacturer:EDAC
Manufacturer Number:396-030-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. This essential component features a sleek black finish, seamlessly blending into your electronic setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, rest assured of its reliability in demanding environments. Facilitating smooth data transmission, it boasts two rows of high-quality Copper Alloy contacts, ensuring secure and efficient connections. The .125-inch pitch and .2-inch row spacing offer precision in alignment, accommodating up to 30 positions for versatile usage. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for various applications, this Card Edge Connector is a must-have in your inventory of electronic components. Elevate your connectivity solutions with this essential product.