396-030-526-808

Heilind Number:EDA396-030-526-808
Manufacturer:EDAC
Manufacturer Number:396-030-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-808

Detailed Description

Enhance connectivity with our reliable Card Edge Connector, designed for seamless integration in your PCB setups. Crafted with precision, this essential component features a sleek black finish, ensuring both functionality and style. With an amperage rating of 3 A, it delivers optimal power transmission while maintaining efficiency. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating environments. Boasting two rows of high-quality copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, it offers a total of 30 positions for versatile connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability even in extreme conditions. Perfect for various applications, this Card Edge Connector is a must-have in the realm of PCB connectors, providing seamless board-to-board connectivity with uncompromising performance. Elevate your electronic assemblies with this essential component.