396-030-526-812

Heilind Number:EDA396-030-526-812
Manufacturer:EDAC
Manufacturer Number:396-030-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing for enhanced reliability. With a current rating of 3 A, it ensures efficient power delivery. Featuring two rows of copper alloy contacts and a pitch of .125 inches, it offers secure and high-speed data transmission. With 30 positions, it caters to versatile connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential connector for optimal performance and longevity.