396-030-526-878

Heilind Number:EDA396-030-526-878
Manufacturer:EDAC
Manufacturer Number:396-030-526-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-526-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-526-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 30 positions allow for versatile configurations. Suitable for straight mounting orientation, it guarantees seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring dependable board-to-board connectivity.