396-030-540-101

Heilind Number:EDA396-030-540-101
Manufacturer:EDAC
Manufacturer Number:396-030-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering both durability and safety. With a single row configuration and 30 positions, it ensures efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it enables precise alignment on your board. Its straight mount orientation enhances ease of installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your setup with this essential connector for seamless and reliable board-to-board connections.