396-030-540-102

Heilind Number:EDA396-030-540-102
Manufacturer:EDAC
Manufacturer Number:396-030-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-102

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at 3 A. With a single row configuration and a pitch of .125 inches, it offers seamless integration on your board. The 30 positions provide ample room for your connections, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and performance to enhance your electronic designs.