396-030-540-104

Heilind Number:EDA396-030-540-104
Manufacturer:EDAC
Manufacturer Number:396-030-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 30 positions and a pitch of .125 inches, ensuring reliable contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and compact design make installation a breeze. Upgrade your setup with this essential component for optimal board-to-board connectivity.