396-030-540-107

Heilind Number:EDA396-030-540-107
Manufacturer:EDAC
Manufacturer Number:396-030-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek Black color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout, it offers 30 positions for optimal versatility. The Copper Alloy contact material ensures reliable performance, while a pitch of .125 inches and row spacing of .2 inches allow for precision connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.