396-030-540-108

Heilind Number:EDA396-030-540-108
Manufacturer:EDAC
Manufacturer Number:396-030-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-108

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it offers a single row layout with 30 positions, each crafted from durable Copper Alloy for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, this connector guarantees precise and efficient board-to-board connections. Its straight mount orientation further simplifies installation, making it a must-have component for seamless integration in a variety of electronic applications. Elevate your connectivity game with this high-quality Card Edge Connector.