396-030-540-158

Heilind Number:EDA396-030-540-158
Manufacturer:EDAC
Manufacturer Number:396-030-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 3A amperage and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 30 positions, it ensures seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transmission while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector is a must-have for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers exceptional performance and durability. Upgrade your connectivity solutions with this essential component.