396-030-540-202

Heilind Number:EDA396-030-540-202
Manufacturer:EDAC
Manufacturer Number:396-030-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, it offers a total of 30 positions for efficient data transfer. The straight mount orientation caters to various assembly needs, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for demanding industrial applications, this connector is a vital component for your connectivity solutions.