396-030-540-203

Heilind Number:EDA396-030-540-203
Manufacturer:EDAC
Manufacturer Number:396-030-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance and longevity. Featuring two rows with a total of 30 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Designed for straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Ideal for use in electronic manufacturing, it is a critical component for ensuring seamless connectivity in PCB assemblies. Trust in its quality and performance to meet your connectivity needs efficiently.