396-030-540-207

Heilind Number:EDA396-030-540-207
Manufacturer:EDAC
Manufacturer Number:396-030-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double-row layout and 30 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector boasts a 3A amperage and an operating temperature range of -40 to 105°C. Whether for industrial or personal projects, it's a must-have component for seamless PCB integration. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.