396-030-540-603

Heilind Number:EDA396-030-540-603
Manufacturer:EDAC
Manufacturer Number:396-030-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-603

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, this connector ensures reliable power transmission. Featuring a single row layout with 30 positions and a pitch of .125 inches, it offers precise and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this black-colored connector for optimal performance in your PCB setups.