396-030-540-604

Heilind Number:EDA396-030-540-604
Manufacturer:EDAC
Manufacturer Number:396-030-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-604

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row layout with 30 positions, offering ample room for secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. The copper alloy contact material ensures reliable conductivity, while the black housing adds a sleek touch to your assembly. With a pitch of .125 inches and row spacing of .2 inches, it facilitates precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy and stable attachment, making it a must-have component for your connectivity needs. Explore the full range of features and benefits in our extensive selection of PCB connectors.