396-030-540-607

Heilind Number:EDA396-030-540-607
Manufacturer:EDAC
Manufacturer Number:396-030-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliability in every use. With a contact material of Copper Alloy and a pitch of .125 inches, it ensures seamless transmission of data. Featuring 30 positions in a single row, it offers ample space for connections. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB connections with this essential component.