396-030-540-658

Heilind Number:EDA396-030-540-658
Manufacturer:EDAC
Manufacturer Number:396-030-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-658

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 30 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance in various environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for professionals and hobbyists alike, it belongs in the toolbox of every tech enthusiast.